MDB1-7C2ROSL6L
vs
MDB1-7C2SH026K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.375 inch
0.375 inch
Body Length
1 inch
1 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-178
RG-178
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S5C2
S5C2
Contact Finish Mating
AU ON CU
AU ON CU
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
900VAC V
Durability
500 Cycles
500 Cycles
Insertion Force-Max
2.224 N
2.224 N
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
POLYESTER
Mixed Contacts
YES
YES
Mounting Option 1
#2-56
#2-56
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
32 AWG
32 AWG
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Shell Finish
BLACK ANODIZE
Shell Material
THERMOPLASTIC
Compare MDB1-7C2ROSL6L with alternatives
Compare MDB1-7C2SH026K with alternatives