MDB1-7C2RASH003K vs MDB1-7C2SS034P feature comparison

MDB1-7C2RASH003K ITT Interconnect Solutions

Buy Now Datasheet

MDB1-7C2SS034P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.375 inch 0.375 inch
Body Length 1 inch 1 inch
Body/Shell Style PLUG PLUG
Cable Types RG-178 RG-178
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S5C2 S5C2
Contact Finish Mating AU ON CU AU ON CU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Durability 500 Cycles 500 Cycles
Insertion Force-Max 2.224 N 2.224 N
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYESTER
Mixed Contacts YES YES
Mounting Option 1 #2-56 #2-56
Mounting Option 2 JACKSCREW JACKPOST
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 32 AWG 32 AWG
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1
Shell Finish BLACK ANODIZE
Shell Material THERMOPLASTIC

Compare MDB1-7C2RASH003K with alternatives

Compare MDB1-7C2SS034P with alternatives