MDB1-37SL2
vs
MDVB1-37SH003
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
13 Weeks
|
15 Weeks
|
Samacsys Manufacturer |
ITT CANNON
|
|
Body Breadth |
0.218 inch
|
0.218 inch
|
Body Depth |
0.191 inch
|
0.191 inch
|
Body Length |
1.488 inch
|
1.488 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insulator Material |
DIALLYL PHTHALATE
|
POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
37
|
37
|
Wire Size-Max |
25 AWG
|
25 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Base Number Matches |
6
|
6
|
Rohs Code |
|
Yes
|
|
|
|
Compare MDB1-37SL2 with alternatives
Compare MDVB1-37SH003 with alternatives