MDB1-25SH003M5 vs MDE41N025DSC feature comparison

MDB1-25SH003M5 ITT Interconnect Solutions

Buy Now Datasheet

MDE41N025DSC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE POLYETHERIMIDE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size D D
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare MDB1-25SH003M5 with alternatives

Compare MDE41N025DSC with alternatives