MDB1-25SH003L
vs
MDB1-25SL10P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
15 Weeks
|
9 Weeks
|
Body Breadth |
0.218 inch
|
0.218 inch
|
Body Depth |
0.19 inch
|
0.19 inch
|
Body Length |
1.188 inch
|
1.188 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Finish Mating |
AU ON CU
|
AU ON CU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
900VAC V
|
900VAC V
|
Insertion Force-Max |
2.224 N
|
2.224 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.043 inch
|
0.043 inch
|
Mounting Option 1 |
#2-56
|
#2-56
|
Mounting Option 2 |
JACKSCREW
|
JACKPOST
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
25
|
25
|
Wire Size-Max |
26 AWG
|
25 AWG
|
Wire Size-Min |
26 AWG
|
25 AWG
|
Withdrawl Force-Min |
.139 N
|
.139 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MDB1-25SH003L with alternatives
Compare MDB1-25SL10P with alternatives