MDB1-15PH001 vs MD1-15PH003K feature comparison

MDB1-15PH001 ITT Interconnect Solutions

Buy Now Datasheet

MD1-15PH003K ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer ITT CANNON
Body Breadth 0.218 inch 0.215 inch
Body Depth 0.191 inch 0.171 inch
Body Length 0.938 inch 0.662 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 15 15
Wire Size-Max 25 AWG 25 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Additional Feature JACKSCREW-STANDARD
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Mounting Option 2 JACKSCREW
Operating Temperature-Max 149 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A

Compare MDB1-15PH001 with alternatives

Compare MD1-15PH003K with alternatives