MDB1-15PH001
vs
MDV1-15PS003K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.218 inch
0.215 inch
Body Depth
0.191 inch
0.171 inch
Body Length
0.938 inch
0.662 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
15
15
Wire Size-Max
25 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
8
1
Additional Feature
JACKSCREW-STANDARD
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
Mounting Option 2
JACKSCREW
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
3 A
Compare MDB1-15PH001 with alternatives
Compare MDV1-15PS003K with alternatives