MDA101A vs DB1504T feature comparison

MDA101A Motorola Mobility LLC

Buy Now Datasheet

DB1504T Diotec Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC DIOTEC ELECTRONICS CORP
Package Description R-PSIP-T4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 400 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.2 V
JESD-30 Code R-PSIP-T4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 400 V
Reverse Current-Max 0.00001 µA 0.000005 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
Technology AVALANCHE

Compare MDA101A with alternatives

Compare DB1504T with alternatives