MDA-3-R vs BK8/MDA-3B feature comparison

MDA-3-R Eaton Corporation

Buy Now Datasheet

BK8/MDA-3B Cooper Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB
Joule Integral-Nom 15 J 40 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TRAY BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 120 s
Base Number Matches 8 1
Pbfree Code No

Compare MDA-3-R with alternatives

Compare BK8/MDA-3B with alternatives