MDA-1-2-R vs BK1/MDA-1/2-RB feature comparison

MDA-1-2-R Eaton Corporation

Buy Now Datasheet

BK1/MDA-1/2-RB Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB
Joule Integral-Nom 2 J 2 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 120 s
Base Number Matches 16 2
Ihs Manufacturer EATON CORP
Package Description ROHS COMPLIANT
ECCN Code EAR99
Packing Method BOX

Compare MDA-1-2-R with alternatives

Compare BK1/MDA-1/2-RB with alternatives