MD9M5R60T6X/AA vs MD9M5R60T60/AA feature comparison

MD9M5R60T6X/AA Amphenol Positronic

Buy Now Datasheet

MD9M5R60T60/AA Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch 0.395 inch
Body Length 1.204 inch 1.204 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance YES YES
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.210 HOLE 0.210
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Pitch 2.74 mm 2.74 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare MD9M5R60T6X/AA with alternatives

Compare MD9M5R60T60/AA with alternatives