MD9M5000Z/AA vs MD9M50000 feature comparison

MD9M5000Z/AA Amphenol Positronic

Buy Now Datasheet

MD9M50000 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier
Contact Material BRASS BRASS
JESD-609 Code e4
Base Number Matches 1 1
Pbfree Code No
Additional Feature STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.395 inch
Body Length 1.204 inch
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance YES
Insulator Material POLYAMIDE
MIL Conformance YES
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A
Shell Finish ZINC
Shell Material STEEL
Shell Size 1/E
Terminal Pitch 2.74 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Compare MD9M5000Z/AA with alternatives

Compare MD9M50000 with alternatives