MD82C288-10/883 vs KS82C88A-10IP feature comparison

MD82C288-10/883 Intersil Corporation

Buy Now Datasheet

KS82C88A-10IP Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-XDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 10 mA 5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Bus Compatibility 8088; 8086
Clock Frequency-Max 10 MHz
Length 26.6192 mm
Seated Height-Max 4.32 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 7.62 mm
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR

Compare KS82C88A-10IP with alternatives