MD7IC2755GNR1
vs
MW7IC2240NR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
FLNG,.67"H.SPACE
|
ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270, WB-16, 16 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23 dB
|
28 dB
|
Input Power-Max (CW) |
30 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
2
|
1
|
Operating Frequency-Max |
2700 MHz
|
2200 MHz
|
Operating Frequency-Min |
2500 MHz
|
2000 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
FLNG,.67"H.SPACE
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
5
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
NXP
|
Operating Temperature-Max |
|
150 °C
|
Supply Current-Max |
|
420 mA
|
|
|
|
Compare MD7IC2755GNR1 with alternatives
Compare MW7IC2240NR1 with alternatives