MD7IC2050NR1
vs
MW7IC18100NR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-270, WB-14, CASE 1618-02, 14 PIN
|
ROHS COMPLIANT, PLASTIC, TO-270WB-14, CASE 1618-02, 14 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
USABLE AT 1750 TO 2050 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
28.5 dB
|
27 dB
|
Input Power-Max (CW) |
28 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
2
|
|
Operating Frequency-Max |
2100 MHz
|
2050 MHz
|
Operating Frequency-Min |
1880 MHz
|
1805 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
|
Power Supplies |
28 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
VSWR-Max |
5
|
5
|
Base Number Matches |
2
|
3
|
|
|
|
Compare MD7IC2050NR1 with alternatives