MD6348E3 vs MQMLL6024BUR-1 feature comparison

MD6348E3 Microsemi Corporation

Buy Now Datasheet

MQMLL6024BUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description X-XUUC-N O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code X-XUUC-N O-LELF-R2
Number of Elements 1 1
Package Body Material UNSPECIFIED GLASS
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position UPPER END
Voltage Tol-Max 5% 5%
Working Test Current 1.3 mA 1 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-213AA
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare MD6348E3 with alternatives

Compare MQMLL6024BUR-1 with alternatives