MD6348 vs SZN6348SMSTX feature comparison

MD6348 Microsemi Corporation

Buy Now Datasheet

SZN6348SMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SOLID STATE DEVICES INC
Package Description X-XUUC-N O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code X-XUUC-N O-LELF-R2
Knee Impedance-Max 2400 Ω
Number of Elements 1 1
Package Body Material UNSPECIFIED GLASS
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position UPPER END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 110 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 1.3 mA 1.3 mA
Base Number Matches 1 1
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare MD6348 with alternatives

Compare SZN6348SMSTX with alternatives