MD6340 vs MMSZ5261B feature comparison

MD6340 Microsemi Corporation

Buy Now Datasheet

MMSZ5261B SynSemi Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SYNSEMI INC
Package Description X-XUUC-N
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code X-XUUC-N
Knee Impedance-Max 900 Ω
Number of Elements 1
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 44.65 mV/°C
Voltage Tol-Max 5%
Working Test Current 2.7 mA
Base Number Matches 1 23

Compare MD6340 with alternatives