MD56V82161A-6TAP vs IS42S16160J-6BL feature comparison

MD56V82161A-6TAP LAPIS Semiconductor Co Ltd

Buy Now Datasheet

IS42S16160J-6BL Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD INTEGRATED SILICON SOLUTION INC
Package Description TSOP2, TFBGA,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 S-PBGA-B54
Length 22.22 mm 8 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 8 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER

Compare MD56V82161A-6TAP with alternatives

Compare IS42S16160J-6BL with alternatives