MD54-0003
vs
MD54-0003TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Construction |
COMPONENT
|
|
Conversion Loss-Max |
9.5 dB
|
|
Input Power-Max (CW) |
22 dBm
|
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
1700 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
|
VSWR-Max |
2.5
|
|
Base Number Matches |
5
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MD54-0003 with alternatives
Compare MD54-0003TR with alternatives