MD54-0003 vs MAMXSS0010 feature comparison

MD54-0003 MACOM

Buy Now Datasheet

MAMXSS0010 MACOM

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 5 2
Pbfree Code Yes
Package Description SOP8,.25
Additional Feature HIGH RELIABILITY
Construction COMPONENT
Conversion Loss-Max 9.5 dB
Input Power-Max (CW) 22 dBm
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 1700 MHz
RF/Microwave Device Type DOUBLE BALANCED
VSWR-Max 2

Compare MD54-0003 with alternatives

Compare MAMXSS0010 with alternatives