MD50M3000Z/AA
vs
MD50M30000/AA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.605 inch
|
Body Depth |
|
0.225 inch
|
Body Length |
|
2.635 inch
|
Contact Finish Mating |
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender |
|
MALE
|
Contact Material |
|
BRASS
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYAMIDE
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
HOLE 0.120
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Rated Current (Signal) |
|
7.5 A
|
Shell Finish |
|
ZINC
|
Shell Material |
|
STEEL
|
Shell Size |
|
5/D
|
Terminal Pitch |
|
2.77 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
50
|
UL Flammability Code |
|
94V-0
|
|
|
|