MD2905A vs MD2905A feature comparison

MD2905A Motorola Mobility LLC

Buy Now Datasheet

MD2905A Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CRIMSON SEMICONDUCTOR INC
Package Description CYLINDRICAL, O-MBCY-W6 TO-99, 8 PIN
Pin Count 6
Manufacturer Package Code CASE 654-07
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 100
JESD-30 Code O-MBCY-W6 O-MBCY-W8
JESD-609 Code e0 e0
Number of Elements 2
Number of Terminals 6 8
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 200 MHz
Turn-off Time-Max (toff) 130 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 1
JEDEC-95 Code TO-99