MD1A108M1012MCS
vs
B41851A3108M000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.3 mA
0.1 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1176 mA
460 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.24
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
ESR
400 mΩ
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Series
B41851
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Compare MD1A108M1012MCS with alternatives
Compare B41851A3108M000 with alternatives