MD1-25SS001K vs MDVB1-25SL1 feature comparison

MD1-25SS001K ITT Interconnect Solutions

Buy Now Datasheet

MDVB1-25SL1 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature JACKSCREW-STANDARD
Body Breadth 0.215 inch 0.218 inch
Body Depth 0.171 inch 0.191 inch
Body Length 0.912 inch 1.188 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Option 2 JACKSCREW
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 149 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 25 25
Wire Size-Max 26 AWG 25 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 15 Weeks

Compare MD1-25SS001K with alternatives

Compare MDVB1-25SL1 with alternatives