MD1-15SL61 vs MD1-15SL16 feature comparison

MD1-15SL61 ITT Interconnect Solutions

Buy Now Datasheet

MD1-15SL16 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.215 inch 0.215 inch
Body Depth 0.171 inch 0.171 inch
Body Length 0.662 inch 0.662 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU ON CU AU ON CU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 3 A 3 A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE WIRE
Total Number of Contacts 15 15
Wire Size-Max 25 AWG 25 AWG
Wire Size-Min 25 AWG 25 AWG
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1
Connector Type D MICROMINIATURE CONNECTOR

Compare MD1-15SL61 with alternatives

Compare MD1-15SL16 with alternatives