MD023-35007 vs 2EHDVC-07PTHT feature comparison

MD023-35007 SPC Multicomp

Buy Now Datasheet

2EHDVC-07PTHT Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Multicomp Pro
Additional Feature STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare MD023-35007 with alternatives

Compare 2EHDVC-07PTHT with alternatives