MD000-PA07TGFT-S1 vs MD007-PA07TGFT-F feature comparison

MD000-PA07TGFT-S1 MMT Corp

Buy Now Datasheet

MD007-PA07TGFT-F MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Body Breadth 0.508 inch 0.512 inch
Body Depth 0.508 inch 0.508 inch
Body Length 0.594 inch 0.551 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type DIN CONNECTOR DIN CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance YES YES
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Plating Thickness FLASH inch FLASH inch
Polarization Key POLAR PIN POSITION POLAR PIN POSITION
Shell Finish TIN TIN
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1

Compare MD000-PA07TGFT-S1 with alternatives

Compare MD007-PA07TGFT-F with alternatives