MCX-J-P-H-ST-SM1 vs 451-980-0630N feature comparison

MCX-J-P-H-ST-SM1 Samtec Inc

Buy Now Datasheet

451-980-0630N Winchester Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC WINCHESTER ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.10
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.231 inch
Body Depth 0.236 inch
Body Length 0.231 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MCX CONNECTOR RF MCX CONNECTOR
Contact Finish Mating GOLD (30) NICKEL
Contact Finish Termination Gold (Au) NICKEL
Contact Gender FEMALE FEMALE
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE AND PANEL
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 125 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO YES
Shell Finish GOLD NICKEL
Shell Material BRASS BRASS
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 1 1
VSWR 1.3 1.27
Base Number Matches 7 1
Cable Types RG-316
Contact Resistance 5 mΩ
Durability 500 Cycles
Insulation Resistance 1000000000 Ω