MCWR08X4301FTL vs 232273474302 feature comparison

MCWR08X4301FTL SPC Multicomp

Buy Now Datasheet

232273474302 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro
Additional Feature LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 LASER TRIMMABLE
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 4300 Ω 4300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series RC0805
Package Shape RECTANGULAR PACKAGE
Series 2322734X
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MCWR08X4301FTL with alternatives

Compare 232273474302 with alternatives