MCWR06X24R0FTL vs ERJ3EKF24R0V feature comparison

MCWR06X24R0FTL SPC Multicomp

Buy Now Datasheet

ERJ3EKF24R0V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro Panasonic
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 IEC60115-8, PRECISION
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 24 Ω 24 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 53 Weeks, 1 Day
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare MCWR06X24R0FTL with alternatives

Compare ERJ3EKF24R0V with alternatives