MCWR06X1333FTL vs 232270471334L feature comparison

MCWR06X1333FTL SPC Multicomp

Buy Now Datasheet

232270471334L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
MULTICOMP PRO YAGEO CORP
CHIP CHIP, ROHS COMPLIANT
unknown compliant
Multicomp Pro
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 LASER TRIMMABLE
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
133000 Ω 133000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
EAR99
8533.21.00.30
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MCWR06X1333FTL with alternatives

Compare 232270471334L with alternatives