MCWF06R3601BTL vs AR03BBCX3601N feature comparison

MCWF06R3601BTL SPC Multicomp

Buy Now Datasheet

AR03BBCX3601N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
MULTICOMP PRO VIKING TECH CORP
CHIP SMT, 0603
unknown compliant
Multicomp Pro
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR BULK
0.1 W 0.1 W
70 °C 70 °C
3600 Ω 3600 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
EAR99
8533.21.00.30
e3
TIN OVER NICKEL

Compare MCWF06R3601BTL with alternatives

Compare AR03BBCX3601N with alternatives