MCVW1,5/6-ST-3,81
vs
FK-MCP1,5/6-STF-3,81BD:1-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA
STANDARD: UL 94V-0, PA
Fastening Method
SCREW
PUSH-IN
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
8 A
8 A
Rated Voltage
160 V
160 V
Safety Approval
CB; CSA; CUL; EAC; UL; VDE
CB; CSA; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
1.5 mm2
Wire Gauge
16 AWG
16 AWG
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare MCVW1,5/6-ST-3,81 with alternatives
MCVW1,5/6-ST-3,81 vs 1892880
MCVW1,5/6-ST-3,81 vs 1918308
MCVW1,5/6-ST-3,81 vs 1952063
MCVW1,5/6-ST-3,81 vs 1940130
MCVW1,5/6-ST-3,81 vs FMC1,5/6-ST-3,81
Compare FK-MCP1,5/6-STF-3,81BD:1-6 with alternatives
FK-MCP1,5/6-STF-3,81BD:1-6 vs 1892880
FK-MCP1,5/6-STF-3,81BD:1-6 vs 1918308
FK-MCP1,5/6-STF-3,81BD:1-6 vs 1952063
FK-MCP1,5/6-STF-3,81BD:1-6 vs 1940130
FK-MCP1,5/6-STF-3,81BD:1-6 vs FMC1,5/6-ST-3,81