MCV18E-I/P vs PIC16F716-E/SO feature comparison

MCV18E-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F716-E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 7.50 MM, PLASTIC, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 4MHZ AT 2.4V MIN SUPPLY OPERTES AT 3 V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width
Bit Size 32 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Length 22.86 mm 11.55 mm
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.3 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 3584
ROM Programmability FLASH FLASH
Seated Height-Max 5.334 mm 2.65 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of Timers 5
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare MCV18E-I/P with alternatives

Compare PIC16F716-E/SO with alternatives