MCUMHR50V225M4X5 vs UMW1H2R2MDD1CV feature comparison

MCUMHR50V225M4X5 SPC Multicomp

Buy Now Datasheet

UMW1H2R2MDD1CV Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 11 mA 13 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk

Compare MCUMHR50V225M4X5 with alternatives

Compare UMW1H2R2MDD1CV with alternatives