MCU0805MD2492BP100 vs 239062142493L feature comparison

MCU0805MD2492BP100 Vishay Beyschlag

Buy Now Datasheet

239062142493L YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description SMT, 0805
Reach Compliance Code compliant compliant
Additional Feature PRECISION
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series MCU0805AT
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.52 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.2 W 0.125 W
Rated Temperature 70 °C
Resistance 24900 Ω 24900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCU 0805 AT-PREC
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
ECCN Code EAR99

Compare 239062142493L with alternatives