MCT7824BT vs SG7824AG/883B feature comparison

MCT7824BT Motorola Semiconductor Products

Buy Now Datasheet

SG7824AG/883B Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC SILICON GENERAL INC
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.48%
Load Regulation-Max 0.48%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 25.2 V 24.4 V
Output Voltage1-Min 22.8 V 23.6 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 1.7%
Base Number Matches 3 2
Part Package Code TO-257
Pin Count 3

Compare MCT7824BT with alternatives

Compare SG7824AG/883B with alternatives