MCT7805BD2T vs MC7808BD2T/R4 feature comparison

MCT7805BD2T Motorola Mobility LLC

Buy Now Datasheet

MC7808BD2T/R4 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Length 10.02 mm 10.02 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.25 V 8.4 V
Output Voltage1-Min 4.75 V 7.6 V
Output Voltage1-Nom 5 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5%
Width 9.1945 mm 9.1945 mm
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCT7805BD2T with alternatives

Compare MC7808BD2T/R4 with alternatives