MCT6
vs
PS2562L-1-V-F4-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NEC ELECTRONICS CORP
|
Package Description |
DIP-16
|
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
2000%
|
Dark Current-Max |
100 nA
|
400 nA
|
Forward Current-Max |
0.06 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e1
|
Number of Elements |
2
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
14
|
2
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare PS2562L-1-V-F4-A with alternatives