MCT4
vs
K120P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
TEMIC SEMICONDUCTORS
|
Package Description |
TO-72, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.80.00
|
|
Date Of Intro |
2017-06-26
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
15%
|
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.04 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
1000 V
|
800 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.04 A
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.25 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MCT4 with alternatives
Compare K120P with alternatives