MCT277
vs
CNY17-4.3S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM LTD
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.09 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
5300 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
Response Time-Max
0.000015 s
Surface Mount
NO
Base Number Matches
8
2
Rohs Code
No
Package Description
SURFACE MOUNT PACKAGE-6
Current Transfer Ratio-Nom
160%
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CNY17-4.3S with alternatives