MCT274SM
vs
SFH6156-2X001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
225%
22%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
1.65 V
Isolation Voltage-Max
5300 V
5300 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
0.15 W
Response Time-Max
0.000025 s
Surface Mount
YES
YES
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Current Transfer Ratio-Nom
45%
JESD-609 Code
e3
On-State Current-Max
0.05 A
Terminal Finish
Matte Tin (Sn)
Compare SFH6156-2X001 with alternatives