MCT274 vs CNY17-4.S feature comparison

MCT274 Telefunken Microelectronics Gmbh

Buy Now Datasheet

CNY17-4.S Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 225%
Forward Current-Max 0.06 A 0.09 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 8 2
Package Description SURFACE MOUNT PACKAGE-6
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 160%
Dark Current-Max 50 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare CNY17-4.S with alternatives