MCT1458P1G vs MC35002BN feature comparison

MCT1458P1G onsemi

Buy Now Datasheet

MC35002BN STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code DIP DIP
Package Description GREEN, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.8 µA 0.02 µA
Common-mode Reject Ratio-Nom 90 dB 80 dB
Input Offset Voltage-Max 7500 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.78 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 16 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Slew Rate-Min 12 V/us
Supply Current-Max 2.8 mA
Terminal Finish TIN LEAD
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000

Compare MCT1458P1G with alternatives

Compare MC35002BN with alternatives