MCT0603HC4531FP5 vs RT0603FRE074K53 feature comparison

MCT0603HC4531FP5 Vishay Intertechnologies

Buy Now Datasheet

RT0603FRE074K53 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED AC COLTAGE(V): 75 HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-801
Resistance 4530 Ω 4530 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series RT
Package Shape RECTANGULAR PACKAGE
Series RT0603(F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MCT0603HC4531FP5 with alternatives

Compare RT0603FRE074K53 with alternatives