MCT06030C3010FP500 vs RT0603FRE13301R feature comparison

MCT06030C3010FP500 Vishay Beyschlag

Buy Now Datasheet

RT0603FRE13301R YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description SMT, 0603 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR;RATED AC VOLTAGE:75V HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-801
Resistance 301 Ω 301 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Manufacturer Series RT
Series RT0603(F TOL)

Compare MCT06030C3010FP500 with alternatives

Compare RT0603FRE13301R with alternatives