MCT06030C1003FP500
vs
9T06031A1003FBPF4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
YAGEO CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
100000 Ω
100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
2
1
Compare MCT06030C1003FP500 with alternatives
Compare 9T06031A1003FBPF4 with alternatives