MCSR04X1802FTL vs RK73H1ETTPB1802F feature comparison

MCSR04X1802FTL SPC Multicomp

Buy Now Datasheet

RK73H1ETTPB1802F KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO KOA CORP
Package Description CHIP SMT, 0402
Reach Compliance Code unknown unknown
Samacsys Manufacturer Multicomp Pro
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 18000 Ω 18000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Manufacturer Series RK73H
Series RK73H
Terminal Finish MATTE TIN OVER NICKEL

Compare MCSR04X1802FTL with alternatives

Compare RK73H1ETTPB1802F with alternatives