MCSR04X14R0FTL vs MC0402P-14R0-FT101 feature comparison

MCSR04X14R0FTL SPC Multicomp

Buy Now Datasheet

MC0402P-14R0-FT101 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO RCD COMPONENTS INC
Package Description CHIP SMT, 0402
Reach Compliance Code unknown compliant
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 14 Ω 14 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare MCSR04X14R0FTL with alternatives

Compare MC0402P-14R0-FT101 with alternatives